Add To Favorites
MSC1200Y2PFBT ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.50000 $20.50
10 18.90600 $189.06
100 16.14450 $1,614.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-16792-1-ND
Copy   296-16792-1-ND
Quantity Available 165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MSC1200Y2PFBT

Copy   MSC1200Y2PFBT
Description IC 8051 CPU PREC ADC/DAC 48-TQFP
Copy   IC 8051 CPU PREC ADC/DAC 48-TQFP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

ADC and DAC: MCU Based 1k SPI 48-TQFP (7x7)

Copy   ADC and DAC: MCU Based  1k SPI 48-TQFP (7x7)
Documents & Media
Datasheets MSC1200-02
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ADC w/MCU
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type ADC and DAC: MCU Based
Number of Channels 8
Resolution (Bits) -
Sampling Rate (Per Second) 1k
Data Interface SPI
Voltage Supply Source Analog and Digital
Voltage - Supply 2.7 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number MSC1200Y2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-16792-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-16792-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $14.95240
  • Digi-Reel® ? : 296-16792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MSC1200Y2PFBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.95240

08:54:09 12/17/2018