Add To Favorites
MAX3238EIDWR 5/3 Transceiver Full RS232 28-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.47300 $24.73
100 2.02660 $202.66
500 1.72518 $862.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19815-1-ND
Copy   296-19815-1-ND
Quantity Available 1,254
Can ship immediately

Factory Stock ?: 6,390
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3238EIDWR

Copy   MAX3238EIDWR
Description IC RS232 3V-5.5V DRVR 28-SOIC
Copy   IC RS232 3V-5.5V DRVR 28-SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

5/3 Transceiver Full RS232 28-SOIC

Copy   5/3 Transceiver Full RS232 28-SOIC
Documents & Media
Datasheets MAX3238E Datasheet
Product Training Modules RS-232 & USB Transceiver
PCN Design/Specification Material Set Rev 24/Jan/2016
Manufacturer Product Page MAX3238EIDWR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 5/3
Duplex Full
Receiver Hysteresis 300mV
Data Rate 400kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number MAX3238E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-19815-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19815-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.41260
  • Digi-Reel® ? : 296-19815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,254 - Immediate
    6,390 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3238EIDW-ND
  • Minimum Quantity: 220  Non-Stock ?
  • Quantity Available: 520 - Factory Stock ?
  • Unit Price: $2.26982

17:41:42 1/17/2019