USD
Favorite

Price & Procurement
3,222 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.00000 $6.00
10 5.39300 $53.93
25 5.09840 $127.46
100 4.19210 $419.21
250 3.76156 $940.39
500 3.62560 $1,812.80
1,000 3.01378 $3,013.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-21391-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: $2.81600
  • Cut Tape (CT)  : 296-21391-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,222 - Immediate
    10,001 - Factory Stock 
  • Unit Price: $6.00000

MAX3232MPWREP

Datasheet
Digi-Key Part Number 296-21391-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3232MPWREP
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Documents & Media
Datasheets MAX3232-EP Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AM26LV32EMDREP

IC RECEIVER 0/4 16SOIC

Texas Instruments

$5.16000 Details

AM26LV31ESDREP

IC DRIVER 4/0 16SOIC

Texas Instruments

$4.51000 Details

SN75C3232PWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

$2.22000 Details

TPS3808G09DBVR

IC SUPERVISOR 1 CHANNEL SOT23-6

Texas Instruments

$1.82000 Details

UCD9081RHBR

IC SUPERVISOR 8 CHANNEL 32VQFN

Texas Instruments

$6.36000 Details

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

$0.72000 Details
Additional Resources
Standard Package 1
Other Names 296-21391-6