Add To Favorites
MAX3232IDR 2/2 Transceiver Full RS232 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
10 1.86700 $18.67
100 1.50060 $150.06
500 1.23292 $616.46
1,000 1.02155 $1,021.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 296-13098-6-ND
Copy   296-13098-6-ND
Quantity Available 48,735
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3232IDR

Copy   MAX3232IDR
Description IC DRVR/RCVR MULTCH RS232 16SOIC
Copy   IC DRVR/RCVR MULTCH RS232 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-SOIC

Copy   2/2 Transceiver Full RS232 16-SOIC
Documents & Media
Datasheets MAX3232 Datasheet
PCN Design/Specification Mult Devices Font 21/Apr/2018
Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX3232
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 10103594-0001LF - Amphenol FCI | 609-4050-1-ND DigiKey Electronics
  • 10103594-0001LF
  • Amphenol FCI
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.82000
  • 609-4050-1-ND
  • MMBTA05LT1G - ON Semiconductor | MMBTA05LT1GOSCT-ND DigiKey Electronics
  • MMBTA05LT1G
  • ON Semiconductor
  • TRANS NPN 60V 0.5A SOT23
  • Unit Price $0.22000
  • MMBTA05LT1GOSCT-ND
  • SN65HVD232DR - Texas Instruments | 296-26344-1-ND DigiKey Electronics
  • SN65HVD232DR
  • Texas Instruments
  • IC CAN TRANSCEIVER 3.3V 8-SOIC
  • Unit Price $2.01000
  • 296-26344-1-ND
  • TPS54620RGYR - Texas Instruments | 296-24554-1-ND DigiKey Electronics
  • TPS54620RGYR
  • Texas Instruments
  • IC REG BUCK ADJ 6A SYNC 14VQFN
  • Unit Price $4.78000
  • 296-24554-1-ND
  • MCZ1210AH900L2T - TDK Corporation | 445-5390-1-ND DigiKey Electronics
  • MCZ1210AH900L2T
  • TDK Corporation
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.58000
  • 445-5390-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-13098-6

11:50:23 12/12/2018