USD
Favorite

Price & Procurement
7,012 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.36000 $13.60
25 1.29080 $32.27
100 0.99120 $99.12
250 0.87592 $218.98
500 0.82980 $414.90
1,000 0.64540 $645.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

MAX3232EIPWRQ1

Datasheet
Digi-Key Part Number 296-23467-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX3232EIPWRQ1
Copy  
Description IC TRANSCEIVER FULL 2/2 16TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy  
Documents & Media
Datasheets MAX3232E-Q1 Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number MAX3232
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1T45QDCKRQ1

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.59000 Details

TPS70950QDBVRQ1

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$1.34000 Details

RCLAMP0582BQTCT

TVS DIODE 5V 20V SC75

Semtech Corporation

$1.19000 Details

B360A-13-F

DIODE SCHOTTKY 60V 3A SMA

Diodes Incorporated

$0.37000 Details

ACT45L-201-2P-TL000

CMC 200UH 100MA 2LN SMD AEC-Q200

TDK Corporation

$3.18000 Details

TPS79633QDCQRQ1

IC REG LINEAR 3.3V 1A SOT223-6

Texas Instruments

$3.13000 Details
Additional Resources
Standard Package 1
Other Names 296-23467-6