Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48700 $24.87
100 1.99860 $199.86
500 1.64208 $821.04
1,000 1.36058 $1,360.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-13086-1-ND
Copy   296-13086-1-ND
Quantity Available 1,106
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX3222IDWR

Copy   MAX3222IDWR
Description IC DRVR/RCVR MULTCH RS232 20SOIC
Copy   IC DRVR/RCVR MULTCH RS232 20SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 20-SOIC

Copy   2/2 Transceiver Full RS232 20-SOIC
Documents & Media
Datasheets MAX3222
PCN Design/Specification Material Set 21/Jun/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
Base Part Number MAX3222
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN74AHCT1G32DBVR - Texas Instruments | 296-1115-1-ND DigiKey Electronics
  • SN74AHCT1G32DBVR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SOT23-5
  • Unit Price $0.36000
  • 296-1115-1-ND
  • MCP3208-BI/SL - Microchip Technology | MCP3208-BI/SL-ND DigiKey Electronics
  • MCP3208-BI/SL
  • Microchip Technology
  • IC ADC 12BIT 2.7V 8CH SPI 16SOIC
  • Unit Price $4.48000
  • MCP3208-BI/SL-ND
  • LM2674M-5.0/NOPB - Texas Instruments | LM2674M-5.0/NOPB-ND DigiKey Electronics
  • LM2674M-5.0/NOPB
  • Texas Instruments
  • IC REG BUCK 5V 0.5A 8-SOIC
  • Unit Price $3.82000
  • LM2674M-5.0/NOPB-ND
  • SN74LVC1G32DBVR - Texas Instruments | 296-9847-1-ND DigiKey Electronics
  • SN74LVC1G32DBVR
  • Texas Instruments
  • IC GATE OR 1CH 2-INP SOT23-5
  • Unit Price $0.36000
  • 296-9847-1-ND
  • 74LVC245APW,112 - Nexperia USA Inc. | 1727-2876-ND DigiKey Electronics
  • 74LVC245APW,112
  • Nexperia USA Inc.
  • IC TXRX NON-INVERT 3.6V 20TSSOP
  • Unit Price $0.47000
  • 1727-2876-ND
Additional Resources
Standard Package ? 1
Other Names 296-13086-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-33372-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 397 - Immediate
    3,600 - Factory Stock ?
  • Unit Price: $2.85000
  • Tape & Reel (TR) ? : 296-13086-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.22985
  • Digi-Reel® ? : 296-13086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,106 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3222IDWG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 3,600 - Factory Stock ?
  • Unit Price: $1.99060

12:10:51 12/18/2018