Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 296-36241-1-ND
Quantity Available 10,602
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

LPV321M7

Description IC OPAMP GP 152KHZ RRO SC70-5
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Documents & Media
Datasheets LPV321,358,324(-N)
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Update 12/Aug/2015
PCN Assembly/Origin Wafer Metal Update 30/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 152kHz
Current - Input Bias 2nA
Voltage - Input Offset 1.5mV
Current - Supply 9µA
Current - Output / Channel 60mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LPV321
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LPV321M7/NOPBCT-ND LPV321M7/NOPB Texas Instruments Cut Tape (CT) ? 2,601 - Immediate
$0.95000 1
Additional Resources
Standard Package ? 1
Other Names *LPV321M7
296-36241-1
LPV321M7CT
LPV321M7CT-ND

14:00:34 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.37300 $13.73
100 1.10350 $110.35
500 0.90666 $453.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36241-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.72935
  • Digi-Reel® ? : 296-36241-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,602 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback