USD
Favorite

LP5910-1.825YKAR Linear Voltage Regulator IC 1 Output 300mA 4-DSBGA
Factory Stock : 10001
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 296-LP5910-1.825YKATCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.62000
  • Digi-Reel®  : 296-LP5910-1.825YKATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    1,500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-LP5910-1.825YKARTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock 
  • Unit Price: $0.17835
  • Digi-Reel®  : 296-LP5910-1.825YKARDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LP5910-1.825YKAR

Datasheet
Digi-Key Part Number 296-LP5910-1.825YKARCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP5910-1.825YKAR
Copy  
Description IC REG LINEAR 1.8V 300MA 4DSBGA
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 300mA 4-DSBGA

Copy  
Documents & Media
Datasheets LP5910 Datasheet
LDOs Quick Reference Guide
Manufacturer Product Page LP5910-1.825YKAR Specifications
Featured Product Power Management
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 3.3V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 350µA
PSRR 80dB ~ 25dB (100Hz ~ 2MHz)
Control Features Enable
Protection Features Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XFBGA, DSBGA
Supplier Device Package 4-DSBGA
Base Part Number LP5910
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 296-51403-1
296-51403-1-ND
296-LP5910-1.825YKARCT