Add To Favorites
LP5907SNX-4.5/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 250mA 4-X2SON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47500 $4.75
100 0.35470 $35.47
500 0.27872 $139.36
1,000 0.21537 $215.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40375-1-ND
Copy   296-40375-1-ND
Quantity Available 32,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP5907SNX-4.5/NOPB

Copy   LP5907SNX-4.5/NOPB
Description IC REG LINEAR 4.5V 250MA 4X2SON
Copy   IC REG LINEAR 4.5V 250MA 4X2SON
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 250mA 4-X2SON (1x1)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 4.5V 250mA 4-X2SON (1x1)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 4.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • USB-REDRIVER-EVM - Texas Instruments | 296-44467-ND DigiKey Electronics
  • USB-REDRIVER-EVM
  • Texas Instruments
  • USB RE-DRIVER EVALUATION MODULE
  • Unit Price $102.80000
  • 296-44467-ND
You May Also Be Interested In
  • LP5907SNX-2.2/NOPB - Texas Instruments | 296-40370-1-ND DigiKey Electronics
  • LP5907SNX-2.2/NOPB
  • Texas Instruments
  • IC REG LINEAR 2.2V 250MA 4X2SON
  • Unit Price $0.55000
  • 296-40370-1-ND
  • SDM1L30CSP-7 - Diodes Incorporated | SDM1L30CSP-7DICT-ND DigiKey Electronics
  • SDM1L30CSP-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 1A 2CSP
  • Unit Price $0.75000
  • SDM1L30CSP-7DICT-ND
  • MCP6024-I/ST - Microchip Technology | MCP6024-I/ST-ND DigiKey Electronics
  • MCP6024-I/ST
  • Microchip Technology
  • IC OPAMP GP 10MHZ RRO 14TSSOP
  • Unit Price $1.97000
  • MCP6024-I/ST-ND
  • ADP3120AJCPZ-RL - ON Semiconductor | ADP3120AJCPZ-RLCT-ND DigiKey Electronics
  • ADP3120AJCPZ-RL
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-DFN
  • Unit Price $0.66000
  • ADP3120AJCPZ-RLCT-ND
  • TPS73501DRVR - Texas Instruments | 296-34785-1-ND DigiKey Electronics
  • TPS73501DRVR
  • Texas Instruments
  • IC REG LINEAR POS ADJ 500MA 6SON
  • Unit Price $1.46000
  • 296-34785-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40375-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40375-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.19065
  • Digi-Reel® ? : 296-40375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,405 - Immediate
  • Unit Price: Digi-Reel®

09:45:00 12/19/2018