Add To Favorites
LP5907QMFX-3.8Q1 Linear Voltage Regulator IC Positive Fixed 1 Output 3.8V 250mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56000 $5.60
100 0.41820 $41.82
500 0.32858 $164.29
1,000 0.25390 $253.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40366-1-ND
Copy   296-40366-1-ND
Quantity Available 10,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP5907QMFX-3.8Q1

Copy   LP5907QMFX-3.8Q1
Description IC REG LINEAR 3.8V 250MA SOT23-5
Copy   IC REG LINEAR 3.8V 250MA SOT23-5
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.8V 250mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.8V 250mA SOT-23-5
Documents & Media
Datasheets LP5907-Q1 Datasheet
LDOs Quick Reference Guide
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification LP5907-Q1 13/Jul/2018
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LP5907QMFX-3.8Q1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.35V to 5V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 25µA
Current - Supply (Max) 425µA
PSRR 90dB ~ 60dB (100Hz ~ 100kHz)
Control Features Enable
Protection Features Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP2985IM5-4.0/NOPB - Texas Instruments | LP2985IM5-4.0/NOPBCT-ND DigiKey Electronics
  • LP2985IM5-4.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 4V 150MA SOT23-5
  • Unit Price $0.81000
  • LP2985IM5-4.0/NOPBCT-ND
  • TLV70036DDCR - Texas Instruments | 296-40611-1-ND DigiKey Electronics
  • TLV70036DDCR
  • Texas Instruments
  • IC REG LINEAR 3.6V 200MA SOT23-5
  • Unit Price $0.48000
  • 296-40611-1-ND
  • S-13R1B37-M5T1U3 - ABLIC U.S.A. Inc. | 1662-3188-1-ND DigiKey Electronics
  • S-13R1B37-M5T1U3
  • ABLIC U.S.A. Inc.
  • IC REG LINEAR 3.7V 150MA SOT23-5
  • Unit Price $0.90000
  • 1662-3188-1-ND
  • LP2985IM5-3.6/NOPB - Texas Instruments | LP2985IM5-3.6/NOPBCT-ND DigiKey Electronics
  • LP2985IM5-3.6/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.6V 150MA SOT23-5
  • Unit Price $0.81000
  • LP2985IM5-3.6/NOPBCT-ND
  • MIC5205-4.0YM5-TR - Microchip Technology | 576-1563-1-ND DigiKey Electronics
  • MIC5205-4.0YM5-TR
  • Microchip Technology
  • IC REG LINEAR 4V 150MA SOT23-5
  • Unit Price $0.41000
  • 576-1563-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40366-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40366-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.22475
  • Digi-Reel® ? : 296-40366-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,985 - Immediate
  • Unit Price: Digi-Reel®

23:51:23 1/19/2019