Add To Favorites
LP3986TL-2525/NOPB Linear Voltage Regulator IC Positive Fixed 2 Output 2.5V 150mA 8-DSBGA (1.56x1.56)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.04800 $10.48
100 0.81730 $81.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP3986TL-2525/NOPBCT-ND
Copy   LP3986TL-2525/NOPBCT-ND
Quantity Available 1,404
Can ship immediately

Factory Stock ?: 6,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3986TL-2525/NOPB

Copy   LP3986TL-2525/NOPB
Description IC REG LINEAR 2.5V 150MA 8DSBGA
Copy   IC REG LINEAR 2.5V 150MA 8DSBGA
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 2 Output 2.5V 150mA 8-DSBGA (1.56x1.56)

Copy   Linear Voltage Regulator IC Positive Fixed 2 Output 2.5V 150mA 8-DSBGA (1.56x1.56)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 2
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.1V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 130µA
Current - Supply (Max) 320µA
PSRR 60dB ~ 50dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFBGA, DSBGA
Supplier Device Package 8-DSBGA (1.56x1.56)
Base Part Number LP3986
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP3986TL-2525
*LP3986TL-2525/NOPB
LP3986TL-2525/NOPBCT
LP3986TL-2525CT
LP3986TL-2525CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3986TL-2525/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: $0.74176
  • Digi-Reel® ? : LP3986TL-2525/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
    6,250 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:16:45 1/21/2019