Add To Favorites
Product Overview
Digi-Key Part Number 296-37615-6-ND
Quantity Available 1,480
Can ship immediately
Manufacturer

Manufacturer Part Number

LP3981IMMX-3.3/NOPB

Description IC REG LINEAR 3.3V 300MA 8VSSOP
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA 8-VSSOP

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 210µA
PSRR 50dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LP3981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TS5A3157DCKR - Texas Instruments | 296-17588-1-ND DigiKey Electronics
  • TS5A3157DCKR
  • Texas Instruments
  • IC SWITCH SPDT SC70-6
  • Unit Price $0.42000
  • 296-17588-1-ND
  • 0901200122 - Molex Connector Corporation | WM8072-ND DigiKey Electronics
  • 0901200122
  • Molex Connector Corporation
  • CONN HEADER 2POS .100" STR TIN
  • Unit Price $0.44000
  • WM8072-ND
  • LMK03200ISQ/NOPB - Texas Instruments | 296-37395-1-ND DigiKey Electronics
  • LMK03200ISQ/NOPB
  • Texas Instruments
  • IC CLOCK CONDITIONER PREC 48WQFN
  • Unit Price $16.18000
  • 296-37395-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-37615-6

01:20:48 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback