Add To Favorites
LP3981IMM-3.03/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 3.03V 300mA 8-VSSOP
Product Overview
Digi-Key Part Number LP3981IMM-3.03/NOPBCT-ND
Copy   LP3981IMM-3.03/NOPBCT-ND
Quantity Available 864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3981IMM-3.03/NOPB

Copy   LP3981IMM-3.03/NOPB
Description IC REG LINEAR 3.03V 300MA 8VSSOP
Copy   IC REG LINEAR 3.03V 300MA 8VSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3.03V 300mA 8-VSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3.03V 300mA 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.03V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 210µA
PSRR 50dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LP3981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP3981IMM-3.03/NOPB
LP3981IMM-3.03/NOPBCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

00:23:27 9/23/2018