Add To Favorites
LP3981ILDX-2.7/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 300mA 6-WSON (3x4)
Product Overview
Digi-Key Part Number 296-37614-6-ND
Copy   296-37614-6-ND
Quantity Available 596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3981ILDX-2.7/NOPB

Copy   LP3981ILDX-2.7/NOPB
Description IC REG LINEAR 2.7V 300MA 6WSON
Copy   IC REG LINEAR 2.7V 300MA 6WSON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 300mA 6-WSON (3x4)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.7V 300mA 6-WSON (3x4)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.7V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 210µA
PSRR 50dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x4)
Base Part Number LP3981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 296-37614-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28
1,000 0.29005 $290.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

14:05:22 9/23/2018