Add To Favorites
Product Overview
Digi-Key Part Number 296-42049-1-ND
Quantity Available 1,373
Can ship immediately
Manufacturer

Manufacturer Part Number

LP3981ILD-3.0/NOPB

Description IC REG LINEAR 3V 300MA 6WSON
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 300mA 6-WSON (3x4)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.2V @ 300mA
Current - Output 300mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 210µA
PSRR 50dB ~ 55dB (1kHz ~ 10kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x4)
Base Part Number LP3981
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names *LP3981ILD-3.0/NOPB
296-42049-1
LP3981ILD-3.0/NOPBCT
LP3981ILD-3.0/NOPBCT-ND

20:35:32 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.59800 $5.98
100 0.45860 $45.86
500 0.36256 $181.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42049-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28160
  • Digi-Reel® ? : 296-42049-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,373 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback