Add To Favorites
LP3919RL-B/NOPB Cellular, CDMA PMIC 49-DSBGA
Product Overview
Digi-Key Part Number LP3919RL-B/NOPBCT-ND
Copy   LP3919RL-B/NOPBCT-ND
Quantity Available 275
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3919RL-B/NOPB

Copy   LP3919RL-B/NOPB
Description IC PWR MNGMNT CDMA 49-USMDXT
Copy   IC PWR MNGMNT CDMA 49-USMDXT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cellular, CDMA PMIC 49-DSBGA

Copy   Cellular, CDMA PMIC 49-DSBGA
Documents & Media
Datasheets LP3919
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Cellular, CDMA
Current - Supply -
Voltage - Supply -
Operating Temperature -
Mounting Type Surface Mount
Package / Case 49-WFBGA, DSBGA
Supplier Device Package 49-DSBGA
Base Part Number LP3919
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LP3919RL-B/NOPBCT
LP3919RL-BCT
LP3919RL-BCT-ND
LP3919RLBNOPB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.35400 $33.54
100 2.74760 $274.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3919RL-B/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.53080
  • Digi-Reel® ? : LP3919RL-B/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:48:14 9/20/2018