Add To Favorites
Product Overview
Digi-Key Part Number LP3907TL-JJCP/NOPBCT-ND
Quantity Available 616
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

LP3907TL-JJCP/NOPB

Description IC REG QD BCK/LINEAR SYNC 25USMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Function Any Function
Number of Outputs 4
Frequency - Switching 2.1MHz
Voltage/Current - Output 1 1.2V, 1A
Voltage/Current - Output 2 1.8V, 600mA
Voltage/Current - Output 3 1.2V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 25-WFBGA
Supplier Device Package 25-uSMD
Base Part Number LP3907
 
For Use With
Additional Resources
Standard Package ? 1
Other Names *LP3907TL-JJCP/NOPB
LP3907TL-JJCP/NOPBCT
LP3907TL-JJCPCT
LP3907TL-JJCPCT-ND
LP3907TLJJCPNOPB

21:39:55 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
10 2.67900 $26.79
100 2.19530 $219.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3907TL-JJCP/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $2.02204
  • Digi-Reel® ? : LP3907TL-JJCP/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 616 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback