Add To Favorites
Product Overview
Digi-Key Part Number LP3907SQ-JXQX/NOPBCT-ND
Quantity Available 3,712
Can ship immediately
Manufacturer

Manufacturer Part Number

LP3907SQ-JXQX/NOPB

Description IC REG QD BUCK/LINEAR SYNC 24QFN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)

Documents & Media
Datasheets LP3907 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Function Any Function
Number of Outputs 4
Frequency - Switching 2.1MHz
Voltage/Current - Output 1 1.2V, 1A
Voltage/Current - Output 2 3.3V, 600mA
Voltage/Current - Output 3 2.6V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
Base Part Number LP3907
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
You May Also Be Interested In
  • NCP81038MNTWG - ON Semiconductor | NCP81038MNTWGOSCT-ND DigiKey Electronics
  • NCP81038MNTWG
  • ON Semiconductor
  • IC REG QD BUCK/LINEAR 28-QFN
  • Unit Price $1.64000
  • NCP81038MNTWGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names LP3907SQ-JXQX/NOPBCT
LP3907SQ-JXQXCT
LP3907SQ-JXQXCT-ND
LP3907SQJXQXNOPB

13:37:49 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
100 2.08420 $208.42
500 1.71238 $856.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback