Add To Favorites
Product Overview
Digi-Key Part Number 296-42714-1-ND
Quantity Available 477
Can ship immediately
Manufacturer

Manufacturer Part Number

LP3907QSQ-JJXP/NOPB

Description IC REG QD BUCK/LINEAR SYNC 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 24-WQFN (4x4)

Documents & Media
Datasheets LP3907 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 29/Jun/2015
Manufacturer Product Page LP3907QSQ-JJXP/NOPB Specifications
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Function Any Function
Number of Outputs 4
Frequency - Switching 2.1MHz
Voltage/Current - Output 1 1.2V, 1A
Voltage/Current - Output 2 1.8V, 600mA
Voltage/Current - Output 3 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer Yes
Voltage - Supply 2.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 296-42714-1

14:01:22 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.74800 $27.48
100 2.25150 $225.15
500 1.91668 $958.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42714-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.56940
  • Digi-Reel® ? : 296-42714-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback