Add To Favorites
Product Overview
Digi-Key Part Number LP3906SQ-PPXP/NOPBCT-ND
Quantity Available 505
Can ship immediately
Manufacturer

Manufacturer Part Number

LP3906SQ-PPXP/NOPB

Description IC REG DC-DC/LINEAR DUAL 24WQFN
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Digital Cores PMIC 24-WQFN (4x5)

Documents & Media
Datasheets LP3906
Featured Product Create your power design now with TI’s WEBENCH® Designer
PCN Design/Specification Wire Base Metal 05/Oct/2016
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Digital Cores
Current - Supply 60µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x5)
Base Part Number LP3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP3906SQ-PPXP/NOPB
LP3906SQ-PPXP/NOPBCT
LP3906SQ-PPXPCT
LP3906SQ-PPXPCT-ND

12:22:47 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52500 $25.25
100 2.06880 $206.88
500 1.76110 $880.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback