LP3905SD-A3/NOPB Handheld/Mobile Devices PMIC 14-WSON (4x4)
Product Overview
Digi-Key Part Number LP3905SD-A3/NOPBCT-ND
Copy   LP3905SD-A3/NOPBCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3905SD-A3/NOPB

Copy   LP3905SD-A3/NOPB
Description IC REG LDO DUAL 600MA BUCK 14SON
Copy   IC REG LDO DUAL 600MA BUCK 14SON
Detailed Description

Handheld/Mobile Devices PMIC 14-WSON (4x4)

Copy   Handheld/Mobile Devices PMIC 14-WSON (4x4)
Documents & Media
Datasheets LP3905
PCN Design/Specification Wire Base Metal 05/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Handheld/Mobile Devices
Current - Supply -
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WSON (4x4)
Base Part Number LP3905
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP3905SD-A3/NOPB
LP3905SD-A3/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3905SD-A3/NOPBTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51480

06:01:47 1/18/2019