Add To Favorites
LP38856SX-1.2/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 3A DDPAK/TO-263-5
Product Overview
Digi-Key Part Number 296-35363-1-ND
Copy   296-35363-1-ND
Quantity Available 388
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP38856SX-1.2/NOPB

Copy   LP38856SX-1.2/NOPB
Description IC REG LIN 1.2V 3A DDPAK/TO263-5
Copy   IC REG LIN 1.2V 3A DDPAK/TO263-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 3A DDPAK/TO-263-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 1.2V 3A DDPAK/TO-263-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 300µA
Current - Supply (Max) 15mA
PSRR 80dB ~ 65dB (120Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package DDPAK/TO-263-5
Base Part Number LP38856
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • LP38856-1.2EVAL
  • Texas Instruments
  • BOARD EVALUATION LP38856-1.2
  • Unit Price $25.96000
  • 296-49806-ND
You May Also Be Interested In
  • MAX399EEE+ - Maxim Integrated | MAX399EEE+-ND DigiKey Electronics
  • MAX399EEE+
  • Maxim Integrated
  • IC MULTIPLEXER DUAL 4X1 16QSOP
  • Unit Price $6.51000
  • MAX399EEE+-ND
  • DP83640TVVX/NOPB - Texas Instruments | 296-35241-1-ND DigiKey Electronics
  • DP83640TVVX/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET 48LQFP
  • Unit Price $10.74000
  • 296-35241-1-ND
  • TMS5704357BZWTQQ1 - Texas Instruments | 296-44631-ND DigiKey Electronics
  • TMS5704357BZWTQQ1
  • Texas Instruments
  • IC MCU 32BIT 4MB FLASH 337NFBGA
  • Unit Price $55.83000
  • 296-44631-ND
  • MC79M15BDTRKG - ON Semiconductor | MC79M15BDTRKGOSCT-ND DigiKey Electronics
  • MC79M15BDTRKG
  • ON Semiconductor
  • IC REG LINEAR -15V 500MA DPAK
  • Unit Price $0.66000
  • MC79M15BDTRKGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-35363-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.92200 $39.22
100 3.21360 $321.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35363-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.65600
  • Digi-Reel® ? : 296-35363-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 388 - Immediate
  • Unit Price: Digi-Reel®

02:53:34 9/21/2018