Add To Favorites
LP3872EMPX-2.5/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-5
Product Overview
Digi-Key Part Number 296-37611-6-ND
Copy   296-37611-6-ND
Quantity Available 734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3872EMPX-2.5/NOPB

Copy   LP3872EMPX-2.5/NOPB
Description IC REG LINEAR 2.5V 1.5A SOT223-5
Copy   IC REG LINEAR 2.5V 1.5A SOT223-5
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1.5A SOT-223-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 7V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.55V @ 1.5A
Current - Output 1.5A
Current - Quiescent (Iq) 5mA
Current - Supply (Max) 15mA
PSRR 73dB ~ 57dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-5, TO-261AB
Supplier Device Package SOT-223-5
Base Part Number LP3872
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37611-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
100 2.49050 $249.05
500 2.12016 $1,060.08
1,000 1.78808 $1,788.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

17:10:21 9/24/2018