Add To Favorites
LP38692MP-2.5/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A SOT-223-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41600 $14.16
100 1.10400 $110.40
500 0.91196 $455.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP38692MP-2.5/NOPBCT-ND
Copy   LP38692MP-2.5/NOPBCT-ND
Quantity Available 2,587
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP38692MP-2.5/NOPB

Copy   LP38692MP-2.5/NOPB
Description IC REG LINEAR 2.5V 1A SOT223-5
Copy   IC REG LINEAR 2.5V 1A SOT223-5
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A SOT-223-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 1A SOT-223-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.3V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 55µA
Current - Supply (Max) 100µA
PSRR 55dB (120Hz)
Control Features -
Protection Features Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-5, TO-261AB
Supplier Device Package SOT-223-5
Base Part Number LP38692
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LP38692EVAL - Texas Instruments | LP38692EVAL-ND DigiKey Electronics
  • LP38692EVAL
  • Texas Instruments
  • BOARD EVALUATION LP38692
  • Unit Price $10.38000
  • LP38692EVAL-ND
Additional Resources
Standard Package ? 1
Other Names *LP38692MP-2.5/NOPB
LP38692MP-2.5/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38692MP-2.5/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $0.69900
  • Digi-Reel® ? : LP38692MP-2.5/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,587 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:57:43 1/19/2019