Add To Favorites
LP38513TJ-ADJ/NOPB Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 4.5 V 3A TO-263-5 Thin
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45400 $24.54
100 2.01050 $201.05
500 1.71150 $855.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP38513TJ-ADJ/NOPBCT-ND
Copy   LP38513TJ-ADJ/NOPBCT-ND
Quantity Available 7,693
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP38513TJ-ADJ/NOPB

Copy   LP38513TJ-ADJ/NOPB
Description IC REG LIN POS ADJ 3A TO263 THIN
Copy   IC REG LIN POS ADJ 3A TO263 THIN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 4.5 V 3A TO-263-5 Thin

Copy   Linear Voltage Regulator IC Positive Adjustable 1 Output 0.5 V ~ 4.5 V 3A TO-263-5 Thin
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 4.5V
Voltage Dropout (Max) 0.43V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 10mA
Current - Supply (Max) 20mA
PSRR 73dB ~ 70dB (120Hz ~ 1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-5 Thin
Supplier Device Package TO-263-5 Thin
Base Part Number LP38513
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18SG260TN1D - Murata Electronics North America | 490-3995-1-ND DigiKey Electronics
  • BLM18SG260TN1D
  • Murata Electronics North America
  • FERRITE BEAD 26 OHM 0603 1LN
  • Unit Price $0.14000
  • 490-3995-1-ND
  • B0430J50100AHF - Anaren | 1173-1052-1-ND DigiKey Electronics
  • B0430J50100AHF
  • Anaren
  • BALUN 400MHZ-3000MHZ 50/100 0805
  • Unit Price $1.38000
  • 1173-1052-1-ND
  • B3SL-1005P - Omron Electronics Inc-EMC Div | SW1203CT-ND DigiKey Electronics
  • B3SL-1005P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.95000
  • SW1203CT-ND
  • 1040310811 - Molex, LLC | WM6357CT-ND DigiKey Electronics
  • 1040310811
  • Molex, LLC
  • CONN MICRO SD CARD PUSH-PULL R/A
  • Unit Price $2.17000
  • WM6357CT-ND
  • EXB-N8V683JX - Panasonic Electronic Components | Y10683CT-ND DigiKey Electronics
  • EXB-N8V683JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 68K OHM 0804
  • Unit Price $0.10000
  • Y10683CT-ND
Additional Resources
Standard Package ? 1
Other Names *LP38513TJ-ADJ/NOPB
LP38513TJ-ADJ/NOPBCT
LP38513TJ-ADJCT
LP38513TJ-ADJCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP38513TJ-ADJ/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.40140

11:29:53 1/19/2019