LP3470IM5-4.63 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number LP3470IM5-4.63CT-ND
Copy   LP3470IM5-4.63CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3470IM5-4.63

Copy   LP3470IM5-4.63
Description IC CIRCUIT RESET PWR-ON SOT23-5
Copy   IC CIRCUIT RESET PWR-ON SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
LP3470IM5-4.63/NOPBCT-ND LP3470IM5-4.63/NOPB Texas Instruments Cut Tape (CT) ? 126,258 - Immediate
$1.99000 1 Not applicable
Documents & Media
Datasheets LP3470
Featured Product Power Management
PCN Packaging Pin One Dot 07/Jan/2019
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP3470
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names LP3470IM5-4.63CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LP3470IM5X-4.63-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.97740
  • Tape & Reel (TR) ? : LP3470IM5-4.63TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.14115

21:16:47 1/18/2019