LP3470IM5-2.93 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number 296-36261-1-ND
Copy   296-36261-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP3470IM5-2.93

Copy   LP3470IM5-2.93
Description IC CIRCUIT RESET PWR-ON SOT23-5
Copy   IC CIRCUIT RESET PWR-ON SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LP3470IM5-2.93/NOPBCT-ND LP3470IM5-2.93/NOPB Texas Instruments Cut Tape (CT) ? 3,061 - Immediate
$1.75000 1
Documents & Media
Datasheets LP3470
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP3470
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP3470IM5-2.93
296-36261-1
LP3470IM5-2.93CT
LP3470IM5-2.93CT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36261-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.14115

17:09:30 9/24/2018