Add To Favorites
LP2989IMMX-2.8/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 500mA 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.60400 $26.04
100 2.09300 $209.30
500 1.71958 $859.79
1,000 1.42480 $1,424.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37603-1-ND
Copy   296-37603-1-ND
Quantity Available 2,883
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2989IMMX-2.8/NOPB

Copy   LP2989IMMX-2.8/NOPB
Description IC REG LINEAR 2.8V 500MA 8VSSOP
Copy   IC REG LINEAR 2.8V 500MA 8VSSOP
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 500mA 8-VSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 500mA 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.65V @ 500mA
Current - Output 500mA
Current - Quiescent (Iq) 175µA
Current - Supply (Max) 9mA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LP2989
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-37603-1

03:33:59 12/13/2018