Add To Favorites
LP2988IMM-5.0/NOPB Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 $2.53
10 2.27100 $22.71
100 1.82530 $182.53
500 1.49968 $749.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP2988IMM-5.0/NOPBCT-ND
Copy   LP2988IMM-5.0/NOPBCT-ND
Quantity Available 680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2988IMM-5.0/NOPB

Copy   LP2988IMM-5.0/NOPB
Description IC REG LINEAR 5V 200MA 8VSSOP
Copy   IC REG LINEAR 5V 200MA 8VSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-VSSOP

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 3.7mA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number LP2988
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LP2988IMM-5.0/NOPB
LP2988IMM-5.0/NOPBCT
LP2988IMM50NOPB
Alternate Package | This part is also available in the following packaging:

16:49:06 1/16/2019