Add To Favorites
LP2986IMX-5.0 Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.13400 $2,835.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LP2986IMX-5.0-ND
Copy   LP2986IMX-5.0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2986IMX-5.0

Copy   LP2986IMX-5.0
Description IC REG LINEAR 5V 200MA 8SOIC
Copy   IC REG LINEAR 5V 200MA 8SOIC
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-SOIC

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 5V 200mA 8-SOIC
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
296-35447-2-ND LP2986IMX-5.0/NOPB Texas Instruments Tape & Reel (TR) ? 0
$0.81000 2,500
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.35V @ 200mA
Current - Output 200mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 3.7mA
PSRR 65dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LP2986
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LP2986IM-5.0-ND
  • Minimum Quantity: 285  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.92000

10:07:33 10/15/2018