Add To Favorites
LP2981A-28DBVR Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 100mA SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63600 $6.36
100 0.48730 $48.73
500 0.38522 $192.61
1,000 0.30818 $308.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18473-1-ND
Copy   296-18473-1-ND
Quantity Available 1,856
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2981A-28DBVR

Copy   LP2981A-28DBVR
Description IC REG LINEAR 2.8V 100MA SOT23-5
Copy   IC REG LINEAR 2.8V 100MA SOT23-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 100mA SOT-23-5

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 2.8V 100mA SOT-23-5
Documents & Media
Datasheets LP2981
Design Resources Development Tool Selector
Featured Product Power Management
PCN Design/Specification SOT23, VSSOP Cu Wire 28/Jun/2013
Copper Wire Revision C 24/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.37V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 95µA
Current - Supply (Max) 1.7mA
PSRR 63dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LP2981A-28
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-18473-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18473-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27115
  • Digi-Reel® ? : 296-18473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,856 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32143-2-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $0.63840

21:37:54 12/13/2018