Add To Favorites
LP2951-33QDRGRQ1 Linear Voltage Regulator IC 1 Output 100mA 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62200 $6.22
100 0.47690 $47.69
500 0.37698 $188.49
1,000 0.30158 $301.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-35702-1-ND
Copy   296-35702-1-ND
Quantity Available 8,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2951-33QDRGRQ1

Copy   LP2951-33QDRGRQ1
Description IC REG LINEAR POS ADJ 100MA 8SON
Copy   IC REG LINEAR POS ADJ 100MA 8SON
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA 8-SON (3x3)

Copy   Linear Voltage Regulator IC  1 Output  100mA 8-SON (3x3)
Documents & Media
Datasheets LP295x-Q1, 295x-xx-Q1
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 1.235V (3.3V)
Voltage - Output (Max) 30V
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number LP2951-33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-35702-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35702-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.26535
  • Digi-Reel® ? : 296-35702-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,800 - Immediate
  • Unit Price: Digi-Reel®

23:30:42 8/23/2019