Add To Favorites
LP2951-30DRGR Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3V, 1.235 V ~ 30 V 100mA 8-SON (3x3)
Product Overview
Digi-Key Part Number 296-36936-1-ND
Copy   296-36936-1-ND
Quantity Available 4,060
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2951-30DRGR

Copy   LP2951-30DRGR
Description IC REG LINEAR POS ADJ 100MA 8SON
Copy   IC REG LINEAR POS ADJ 100MA 8SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3V, 1.235 V ~ 30 V 100mA 8-SON (3x3)

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3V, 1.235 V ~ 30 V 100mA 8-SON (3x3)
Documents & Media
Datasheets LP2950,51
Design Resources Development Tool Selector
LP2951-30 Design with WEBENCH® Power Designer
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20V+ (Max) Output
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
Base Part Number LP2951-30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-36936-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58500 $5.85
100 0.44820 $44.82
500 0.35432 $177.16
1,000 0.28346 $283.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36936-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24940
  • Digi-Reel® ? : 296-36936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,060 - Immediate
  • Unit Price: Digi-Reel®

23:01:56 9/21/2018