USD
Favorite

LP2950-50LPRE3 Linear Voltage Regulator IC 1 Output 100mA TO-92-3
Price & Procurement
36,676 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
25 0.36400 $9.10
100 0.27040 $27.04
250 0.22880 $57.20
500 0.21840 $109.20
1,000 0.16120 $161.20
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-20933-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.15080

LP2950-50LPRE3

Datasheet
Digi-Key Part Number 296-20933-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LP2950-50LPRE3
Copy  
Description IC REG LINEAR 5V 100MA TO92-3
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TO-92-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 30V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 100mA
Current - Output 100mA
Current - Quiescent (Iq) 120µA
Current - Supply (Max) 14mA
PSRR -
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number LP2950
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2950-33LPRE3

IC REG LINEAR 3.3V 100MA TO92-3

Texas Instruments

$0.46000 Details

2N3904BU

TRANS NPN 40V 0.2A TO-92

ON Semiconductor

$0.20000 Details

MC7805CTG

IC REG LINEAR 5V 1A TO220AB

ON Semiconductor

$0.46000 Details

LM317T

IC REG LIN POS ADJ 1.5A TO220AB

STMicroelectronics

$0.64000 Details

NE555P

IC OSC SINGLE TIMER 100KHZ 8-DIP

Texas Instruments

$0.45000 Details

ED14DT

CONN IC DIP SOCKET 14POS TIN

On Shore Technology Inc.

$0.18000 Details
Additional Resources
Standard Package 1
Other Names 296-20933-1