Add To Favorites
LP2901IDRG4Q1 Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
Product Overview
Digi-Key Part Number 296-23792-1-ND
Copy   296-23792-1-ND
Quantity Available 2,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LP2901IDRG4Q1

Copy   LP2901IDRG4Q1
Description IC QUAD DIFF COMPARATOR 14-SOIC
Copy   IC QUAD DIFF COMPARATOR 14-SOIC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC

Copy   Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
Documents & Media
Datasheets LP2901-Q1
PCN Design/Specification Mult Devices Font 21/Apr/2018
PCN Assembly/Origin Assembly Material Update 06/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Comparators - 4+ elements
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, MOS, Open-Collector
Voltage - Supply, Single/Dual (±) 3 V ~ 30 V
Voltage - Input Offset (Max) 5mV @ 30V
Current - Input Bias (Max) 0.025µA @ 5V
Current - Output (Typ) 30mA @ 5V
Current - Quiescent (Max) 100µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) -
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-SOIC
Base Part Number LP2901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-23792-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.65300 $6.53
100 0.50030 $50.03
500 0.39552 $197.76
1,000 0.31642 $316.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23792-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.27840
  • Digi-Reel® ? : 296-23792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,491 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-20931-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.27840

14:19:15 9/20/2018