Add To Favorites
LMZ10503EXTTZ/NOPB Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 3A 2.95V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.88000 $19.88
5 19.73200 $98.66
10 19.57800 $195.78
25 19.27240 $481.81
50 18.35460 $917.73
100 16.82510 $1,682.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMZ10503EXTTZ/NOPBCT-ND
Copy   LMZ10503EXTTZ/NOPBCT-ND
Quantity Available 1,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMZ10503EXTTZ/NOPB

Copy   LMZ10503EXTTZ/NOPB
Description DC DC CONVERTER 0.8-5V 3A
Copy   DC DC CONVERTER 0.8-5V 3A
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V 3A 2.95V - 5.5V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5 V    3A 2.95V - 5.5V Input
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.8 ~ 5 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -55°C ~ 125°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Control Features Enable, Active High
Base Part Number LMZ10503
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
LMZ10503EXTTZE/NOPB-ND LMZ10503EXTTZE/NOPB Texas Instruments Tube ? 1,231 - Immediate
$20.02000 1 Not applicable
For Use With
You May Also Be Interested In
  • EPM240T100I5 - Intel | 544-1965-ND DigiKey Electronics
  • EPM240T100I5
  • Intel
  • IC CPLD 192MC 4.7NS 100TQFP
  • Unit Price $11.41000
  • 544-1965-ND
  • EPM240T100I5N - Intel | 544-2276-ND DigiKey Electronics
  • EPM240T100I5N
  • Intel
  • IC CPLD 192MC 4.7NS 100TQFP
  • Unit Price $10.37000
  • 544-2276-ND
  • EPM570T100I5N - Intel | 544-2281-ND DigiKey Electronics
  • EPM570T100I5N
  • Intel
  • IC CPLD 440MC 5.4NS 100TQFP
  • Unit Price $23.37000
  • 544-2281-ND
  • BQ20Z80DBT-V102 - Texas Instruments | 296-32835-5-ND DigiKey Electronics
  • BQ20Z80DBT-V102
  • Texas Instruments
  • IC GAS GAUGE BQ29312A 38TSSOP
  • Unit Price $11.34000
  • 296-32835-5-ND
  • DAC3484IRKDT - Texas Instruments | 296-29397-1-ND DigiKey Electronics
  • DAC3484IRKDT
  • Texas Instruments
  • IC DAC 16BIT SRL 88WQFN
  • Unit Price $84.44000
  • 296-29397-1-ND
Additional Resources
Standard Package ? 1
Other Names *LMZ10503EXTTZ/NOPB
LMZ10503EXTTZ/NOPBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMZ10503EXTTZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $14.04480

03:39:41 12/13/2018