Add To Favorites
LMV932MAX General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.58000 $2.58
10 2.32000 $23.20
100 1.86480 $186.48
500 1.53212 $766.06
1,000 1.26948 $1,269.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMV932MAXCT-ND
Copy   LMV932MAXCT-ND
Quantity Available 2,354
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV932MAX

Copy   LMV932MAX
Description IC OPAMP GP 1.5MHZ RRO 8SOIC
Copy   IC OPAMP GP 1.5MHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.42 V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 14nA
Voltage - Input Offset 1mV
Current - Supply 116µA
Current - Output / Channel 100mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V, ±0.9 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LMV932
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMV932MAX/NOPBCT-ND LMV932MAX/NOPB Texas Instruments Cut Tape (CT) ? 34,461 - Immediate
$1.52000 1
Additional Resources
Standard Package ? 1
Other Names LMV932MAXCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV932MAXTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.14750
  • Digi-Reel® ? : LMV932MAXDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,354 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : LMV932MA-ND
  • Minimum Quantity: 285  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.90000

08:45:49 10/15/2018