Add To Favorites
LMV7239QDBVRQ1 Comparator General Purpose Open Drain, Push-Pull SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42044-1-ND
Copy   296-42044-1-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV7239QDBVRQ1

Copy   LMV7239QDBVRQ1
Description IC COMPARATOR RR SOT23-5
Copy   IC COMPARATOR RR SOT23-5
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Comparator General Purpose Open Drain, Push-Pull SOT-23-5

Copy   Comparator General Purpose Open Drain, Push-Pull SOT-23-5
Documents & Media
Datasheets LMV7235,39(Q)
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
PCN Assembly/Origin Wafer Metal Update 2/Dec/2016
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LMV7239QDBVRQ1 Specifications
Online Catalog Comparators - 1 element
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Open Drain, Push-Pull
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 8mV @ 5V
Current - Input Bias (Max) 600nA
Current - Output (Typ) -
Current - Quiescent (Max) 95µA
CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR
Propagation Delay (Max) 75ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-42044-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42044-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-42044-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: Digi-Reel®

11:52:12 1/22/2019