Add To Favorites
LMV431CM5 Shunt Voltage Reference IC 30V ±1.5% 15mA SOT-23-5
Product Overview
Digi-Key Part Number 296-36256-1-ND
Copy   296-36256-1-ND
Quantity Available 1,259
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV431CM5

Copy   LMV431CM5
Description IC VREF SHUNT ADJ SOT23-5
Copy   IC VREF SHUNT ADJ SOT23-5
Detailed Description

Shunt Voltage Reference IC 30V ±1.5% 15mA SOT-23-5

Copy   Shunt Voltage Reference IC 30V ±1.5% 15mA SOT-23-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 30V
Current - Output 15mA
Tolerance ±1.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 80µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number LMV431
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LMV431CM5/NOPBCT-ND LMV431CM5/NOPB Texas Instruments Cut Tape (CT) ? 8,273 - Immediate
$0.64000 1
Additional Resources
Standard Package ? 1
Other Names *LMV431CM5
*LMV431CM5TR
296-36256-1
LMV431CM5CT
LMV431CM5CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.67000 $6.70
100 0.51340 $51.34
500 0.40582 $202.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36256-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.31520
  • Digi-Reel® ? : 296-36256-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,259 - Immediate
  • Unit Price: Digi-Reel®

00:25:04 9/22/2018