Add To Favorites
LMV358AIDR General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
100 0.29130 $29.13
500 0.22886 $114.43
1,000 0.17685 $176.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-47593-1-ND
Copy   296-47593-1-ND
Quantity Available 9,558
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV358AIDR

Copy   LMV358AIDR
Description IC OPAMP GP 2 CIRCUIT 8SOIC
Copy   IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets LMV358A Datasheet
Featured Product LMV358 Low-Voltage Rail-to-Rail Output Operational Amplifier
PCN Design/Specification Mult Dev Wire Dia Chg 20/Sep/2018
Manufacturer Product Page LMV358AIDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.7V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 10pA
Voltage - Input Offset 1mV
Current - Supply 80µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • Photo Not Available
  • LMV358
  • MICROSS/On Semiconductor
  • IC OPAMP VFB 2 CIRCUIT DIE
  • Unit Price $4.00000
  • LMV358-DIE-ND
  • LMV324AIDR - Texas Instruments | 296-51365-1-ND DigiKey Electronics
  • LMV324AIDR
  • Texas Instruments
  • IC OPAMP GP 4 CIRCUIT 14SOIC
  • Unit Price $0.50000
  • 296-51365-1-ND
  • PJ-014DH-SMT-TR - CUI Inc. | CP-014DHPJCT-ND DigiKey Electronics
  • PJ-014DH-SMT-TR
  • CUI Inc.
  • CONN PWR JACK 1.3X3.4MM SOLDER
  • Unit Price $1.02000
  • CP-014DHPJCT-ND
  • SSM6N7002CFU,LF - Toshiba Semiconductor and Storage | SSM6N7002CFULFCT-ND DigiKey Electronics
  • SSM6N7002CFU,LF
  • Toshiba Semiconductor and Storage
  • MOSFET 2N-CH 60V 0.17A US6
  • Unit Price $0.27000
  • SSM6N7002CFULFCT-ND
  • LMV321AIDBVR - Texas Instruments | 296-51364-1-ND DigiKey Electronics
  • LMV321AIDBVR
  • Texas Instruments
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $0.43000
  • 296-51364-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-47593-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-47593-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.15655
  • Digi-Reel® ? : 296-47593-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,558 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:54:54 8/21/2019