Add To Favorites
LMV225TL/NOPB RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA
Product Overview
Digi-Key Part Number LMV225TL/NOPBCT-ND
Copy   LMV225TL/NOPBCT-ND
Quantity Available 243
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV225TL/NOPB

Copy   LMV225TL/NOPB
Description IC RF DETECT 450MHZ-2GHZ 4DSBGA
Copy   IC RF DETECT 450MHZ-2GHZ 4DSBGA
Detailed Description

RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA

Copy   RF Detector IC Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA 450MHz ~ 2GHz -30dBm ~ 0dBm ±1dB 4-WFBGA
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Frequency 450MHz ~ 2GHz
RF Type Cellular, CDMA, CDMA2000, EDGE, GSM, GPRS, TDMA, W-CDMA
Input Range -30dBm ~ 0dBm
Accuracy ±1dB
Voltage - Supply 2.7 V ~ 5 V
Current - Supply 8mA
Package / Case 4-WFBGA
Supplier Device Package 4-DSBGA (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LMV225TL
*LMV225TL/NOPB
LMV225TL/NOPBCT
LMV225TLCT
LMV225TLCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.39200 $13.92
25 1.25760 $31.44
100 1.10020 $110.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV225TL/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.93740
  • Digi-Reel® ? : LMV225TL/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 243 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMV225TLX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.55160

19:17:15 9/20/2018