Add To Favorites
LMV1091TM/NOPB Amplifier IC 2-Channel (Stereo) Class AB 25-uSMD
Product Overview
Digi-Key Part Number LMV1091TM/NOPBCT-ND
Copy   LMV1091TM/NOPBCT-ND
Quantity Available 17
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV1091TM/NOPB

Copy   LMV1091TM/NOPB
Description IC AMP MIC DUAL INPUT 25USMD
Copy   IC AMP MIC DUAL INPUT 25USMD
Detailed Description

Amplifier IC 2-Channel (Stereo) Class AB 25-uSMD

Copy   Amplifier IC 2-Channel (Stereo) Class AB 25-uSMD
Documents & Media
Datasheets LMV1091
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Class AB Amplifier
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load -
Voltage - Supply 2.7 V ~ 5.5 V
Features Differential Inputs, Microphone, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 25-uSMD
Package / Case 25-WFBGA
Base Part Number LMV1091
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names *LMV1091TM/NOPB
LMV1091TM/NOPBCT
LMV1091TMCT
LMV1091TMCT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.01000 $3.01
10 2.69900 $26.99
100 2.21140 $221.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMV1091TM/NOPBTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $2.03684
  • Digi-Reel® ? : LMV1091TM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMV1091TMX/NOPB-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.32165

21:47:31 9/23/2018