USD
Favorite

LMR16006YQ3DDCRQ1 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Price & Procurement
3,069 In Stock
Can ship immediately Factory Stock : 3,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.30000 $3.30
10 2.96500 $29.65
25 2.80360 $70.09
100 2.30510 $230.51
250 2.06836 $517.09
500 1.99360 $996.80
1,000 1.65718 $1,657.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-42514-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $1.59488
  • Digi-Reel®  : 296-42514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,069 - Immediate
    3,000 - Factory Stock 
  • Unit Price: Digi-Reel®

LMR16006YQ3DDCRQ1

Datasheet
Digi-Key Part Number 296-42514-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR16006YQ3DDCRQ1
Copy  
Description IC REG BUCK 3.3V 600MA TSOT23-6
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 40V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 600mA
Frequency - Switching 2.1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LMR1600
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LMR16006YQ5DDCRQ1

IC REG BUCK 5V 600MA TSOT23-6

Texas Instruments

$3.30000 Details

AP63203WU-7

IC REG BUCK 3.3V 2A TSOT26

Diodes Incorporated

$0.83000 Details

ASFL1-20.000MHZ-EC-T

XTAL OSC XO 20.0000MHZ HCMOS TTL

Abracon LLC

$1.14000 Details

PMEG6010CEJ,115

DIODE SCHOTTKY 60V 1A SOD323F

Nexperia USA Inc.

$0.37000 Details

SI2319CDS-T1-GE3

MOSFET P-CH 40V 4.4A SOT-23

Vishay Siliconix

$0.55000 Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

ON Semiconductor

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 296-42514-1