USD

LMR10515YSDX/NOPB Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Price & Procurement
0 In Stock

LMR10515YSDX/NOPB

Datasheet
Digi-Key Part Number 296-44684-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMR10515YSDX/NOPB
Copy  
Description IC REG BUCK ADJ 1.5A 6WSON
Copy  
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 1.5A
Frequency - Switching 3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (3x3)
Base Part Number LMR10515
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMR10515YSDDEMO/NOPB

BOARD EVAL FOR LMR10515

Texas Instruments

$20.77000 Details
Additional Resources
Standard Package 1
Other Names 296-44684-6