USD
Favorite

LMP92066PWPR 12 Bit Digital to Analog Converter 2 16-HTSSOP
Price & Procurement
14,429 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.98000 $5.98
10 5.37100 $53.71
25 5.07760 $126.94
100 4.17500 $417.50
250 3.74616 $936.54
500 3.61076 $1,805.38
1,000 3.00145 $3,001.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-37836-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.80448
  • Digi-Reel®  : 296-37836-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,429 - Immediate
  • Unit Price: Digi-Reel®

LMP92066PWPR

Datasheet
Digi-Key Part Number 296-37836-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMP92066PWPR
Copy  
Description IC DAC 12BIT V-OUT 16HTSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

12 Bit Digital to Analog Converter 2 16-HTSSOP

Copy  
Documents & Media
Datasheets LMP92066
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 04/Jun/2015
PCN Assembly/Origin LMP92066PWP 22/Feb/2019
Manufacturer Product Page LMP92066PWPR Specifications
EDA / CAD Models Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Number of D/A Converters 2
Settling Time 250µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type Internal
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) -1.93/+1 (Max), -0.99/+1 (Max)
Architecture Oversampling Interpolating DAC
Operating Temperature -40°C ~ 125°C
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

LMP92066EVM

EVAL BOARD BIAS CTRLR LMP92066

Texas Instruments

$154.72000 Details
You May Also Be Interested In

SKY13286-359LF

IC RF SWITCH SPDT 6GHZ 16QFN

Skyworks Solutions Inc.

$3.38000 Details

LMP92066PWP

IC DAC 12BIT V-OUT 16HTSSOP

Texas Instruments

$6.26000 Details
Additional Resources
Standard Package 1
Other Names 296-37836-1