Add To Favorites
LMP8481MM-T/NOPB Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21100 $22.11
100 1.77710 $177.71
500 1.46002 $730.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40286-1-ND
Copy   296-40286-1-ND
Quantity Available 4,924
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP8481MM-T/NOPB

Copy   LMP8481MM-T/NOPB
Description IC AMP CURRENT SENSE 8VSSOP
Copy   IC AMP CURRENT SENSE 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy   Current Sense Amplifier 1 Circuit  8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 270kHz
Current - Input Bias 6.3µA
Voltage - Input Offset 80µV
Current - Supply 88µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LMP8481MMEVM-S - Texas Instruments | 296-35788-ND DigiKey Electronics
  • LMP8481MMEVM-S
  • Texas Instruments
  • EVAL TOOL LMP8480 LMP8481
  • Unit Price $50.88000
  • 296-35788-ND
  • LMP8481MMEVM-T - Texas Instruments | 296-45787-ND DigiKey Electronics
  • LMP8481MMEVM-T
  • Texas Instruments
  • EVAL MODULE FOR LMP8481
  • Unit Price $50.88000
  • 296-45787-ND
  • LMP8481MMEVM-H - Texas Instruments | LMP8481MMEVM-H-ND DigiKey Electronics
  • LMP8481MMEVM-H
  • Texas Instruments
  • EVAL MODULE FOR LMP8481
  • Unit Price $50.88000
  • LMP8481MMEVM-H-ND
You May Also Be Interested In
  • SN65C1168ERGYR - Texas Instruments | 296-21803-1-ND DigiKey Electronics
  • SN65C1168ERGYR
  • Texas Instruments
  • IC DIFF DVR/RCVR DUAL 16-VQFN
  • Unit Price $2.52000
  • 296-21803-1-ND
  • ECS-2033-120-BN - ECS Inc. | XC1426CT-ND DigiKey Electronics
  • ECS-2033-120-BN
  • ECS Inc.
  • XTAL OSC XO 12.0000MHZ CMOS SMD
  • Unit Price $3.07000
  • XC1426CT-ND
  • TLV3201AIDBVT - Texas Instruments | 296-30404-1-ND DigiKey Electronics
  • TLV3201AIDBVT
  • Texas Instruments
  • IC COMPARATOR RRI SGL SOT23-5
  • Unit Price $1.56000
  • 296-30404-1-ND
  • 5019204001 - Molex, LLC | WM6847CT-ND DigiKey Electronics
  • 5019204001
  • Molex, LLC
  • CONN PLUG 40POS .5MM VERT SMD
  • Unit Price $5.13000
  • WM6847CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40286-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40286-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.17450
  • Digi-Reel® ? : 296-40286-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,924 - Immediate
  • Unit Price: Digi-Reel®

17:42:13 1/16/2019