Add To Favorites
LMP8480MM-T/NOPB Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40284-1-ND
Copy   296-40284-1-ND
Quantity Available 4,201
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP8480MM-T/NOPB

Copy   LMP8480MM-T/NOPB
Description IC OPAMP CURR SENS 270KHZ 8VSSOP
Copy   IC OPAMP CURR SENS 270KHZ 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy   Current Sense Amplifier 1 Circuit  8-VSSOP
Documents & Media
Datasheets LMP8480,81
Product Training Modules LMP8480 & LMP8481 Current Sense Amplifiers
Design Resources Development Tool Selector
PCN Design/Specification Copper Bonding Wire 23/Dec/2014
PCN Assembly/Origin Wafer Fab Qualification 07/Oct/2014
Manufacturer Product Page LMP8480MM-T/NOPB Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Current Sense
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 270kHz
Current - Input Bias 6.3µA
Voltage - Input Offset 80µV
Current - Supply 88µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMP8480MME-S/NOPB - Texas Instruments | LMP8480MME-S/NOPBCT-ND DigiKey Electronics
  • LMP8480MME-S/NOPB
  • Texas Instruments
  • IC OPAMP CURR SENS 270KHZ 8VSSOP
  • Unit Price $2.77000
  • LMP8480MME-S/NOPBCT-ND
  • TPS54286PWPR - Texas Instruments | 296-23086-1-ND DigiKey Electronics
  • TPS54286PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 2A DL 14HTSSOP
  • Unit Price $4.08000
  • 296-23086-1-ND
  • LM5175PWPT - Texas Instruments | 296-41138-1-ND DigiKey Electronics
  • LM5175PWPT
  • Texas Instruments
  • IC REG CTRLR BUCK-BOOST 28HTSSOP
  • Unit Price $7.69000
  • 296-41138-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40284-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41443-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: $1.82200
  • Cut Tape (CT) ? : 296-41443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: $2.77000
  • Digi-Reel® ? : 296-41443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,784 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-40284-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.14840
  • Digi-Reel® ? : 296-40284-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,201 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP8480MMX-T/NOPB-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.06920

03:47:09 1/18/2019