Add To Favorites
LMP8480ATQDGKRQ1 Current Sense Amplifier 1 Circuit 8-VSSOP
Product Overview
Digi-Key Part Number 296-46590-1-ND
Copy   296-46590-1-ND
Quantity Available 2,469
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP8480ATQDGKRQ1

Copy   LMP8480ATQDGKRQ1
Description IC OPAMP CURR SENS 270KHZ 8VSSOP
Copy   IC OPAMP CURR SENS 270KHZ 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy   Current Sense Amplifier 1 Circuit  8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 270kHz
Current - Input Bias 6.3µA
Voltage - Input Offset 80µV
Current - Supply 88µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-46590-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55200 $25.52
100 2.05130 $205.13
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46590-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.26225
  • Digi-Reel® ? : 296-46590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,469 - Immediate
  • Unit Price: Digi-Reel®

10:35:06 9/19/2018