Add To Favorites
LMP8480ASQDGKRQ1 Current Sense Amplifier 1 Circuit 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.55200 $25.52
100 2.05130 $205.13
500 1.68534 $842.67
1,000 1.39642 $1,396.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-46589-1-ND
Copy   296-46589-1-ND
Quantity Available 2,760
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP8480ASQDGKRQ1

Copy   LMP8480ASQDGKRQ1
Description IC OPAMP CURR SENS 270KHZ 8VSSOP
Copy   IC OPAMP CURR SENS 270KHZ 8VSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-VSSOP

Copy   Current Sense Amplifier 1 Circuit  8-VSSOP
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1 V/µs
-3db Bandwidth 270kHz
Current - Input Bias 6.3µA
Voltage - Input Offset 80µV
Current - Supply 80µA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • R-78C5.0-1.0 - Recom Power | 945-1395-5-ND DigiKey Electronics
  • R-78C5.0-1.0
  • Recom Power
  • DC DC CONVERTER 5V 5W
  • Unit Price $8.81000
  • 945-1395-5-ND
  • DS90LV019TMTC/NOPB - Texas Instruments | DS90LV019TMTC/NOPB-ND DigiKey Electronics
  • DS90LV019TMTC/NOPB
  • Texas Instruments
  • IC DRIVER/RECEIVER LVDS 14-TSSOP
  • Unit Price $2.91000
  • DS90LV019TMTC/NOPB-ND
  • LTC4151HMS#PBF - Linear Technology/Analog Devices | LTC4151HMS#PBF-ND DigiKey Electronics
  • LTC4151HMS#PBF
  • Linear Technology/Analog Devices
  • IC PWR MONITOR MS 80V SD 10MSOP
  • Unit Price $7.82000
  • LTC4151HMS#PBF-ND
  • PCT2075TP,147 - NXP USA Inc. | 568-10220-1-ND DigiKey Electronics
  • PCT2075TP,147
  • NXP USA Inc.
  • SENSOR DIGITAL -55C-125C 8HWSON
  • Unit Price $0.79000
  • 568-10220-1-ND
  • 3-644456-5 - TE Connectivity AMP Connectors | A31115-ND DigiKey Electronics
  • 3-644456-5
  • TE Connectivity AMP Connectors
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.40000
  • A31115-ND
Additional Resources
Standard Package ? 1
Other Names 296-46589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-46589-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 3,500 - Factory Stock ?
  • Unit Price: $1.26225
  • Digi-Reel® ? : 296-46589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,760 - Immediate
    3,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:29:06 1/18/2019