Add To Favorites
LMP7712MM/NOPB General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.52200 $25.22
100 2.02720 $202.72
500 1.66552 $832.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LMP7712MM/NOPBCT-ND
Copy   LMP7712MM/NOPBCT-ND
Quantity Available 6,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMP7712MM/NOPB

Copy   LMP7712MM/NOPB
Description IC OPAMP GP 17MHZ RRO 10VSSOP
Copy   IC OPAMP GP 17MHZ RRO 10VSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP

Copy   General Purpose Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Documents & Media
Datasheets LMP7711, LMP7712
Design Resources Development Tool Selector
Featured Product Create your power design now with TI’s WEBENCH® Designer
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series LMP®, PowerWise®
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 11.5 V/µs
Gain Bandwidth Product 17MHz
Current - Input Bias 0.1pA
Voltage - Input Offset 10µV
Current - Supply 1.3mA
Current - Output / Channel 66mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number LMP7712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6818EAP+T - Maxim Integrated | MAX6818EAP+TCT-ND DigiKey Electronics
  • MAX6818EAP+T
  • Maxim Integrated
  • IC SW DEBOUNCE 20-SSOP
  • Unit Price $7.00000
  • MAX6818EAP+TCT-ND
Additional Resources
Standard Package ? 1
Other Names *LMP7712MM
*LMP7712MM/NOPB
LMP7712MM/NOPBCT
LMP7712MMCT
LMP7712MMCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMP7712MM/NOPBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.33980
  • Digi-Reel® ? : LMP7712MM/NOPBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,045 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LMP7712MME/NOPB-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $1.96656

22:13:36 12/18/2018